Maxim MAX30205MTA+, Temperature Sensor 0 → +50 °C 0.1°C I2C, Serial-2 Wire, SMBus, 8-Pin TDFN

  • RS-stocknr. 164-7632
  • Fabrikantnummer MAX30205MTA+
  • Fabrikant Maxim
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The MAX30205 temperature sensor accurately measures temperature and provide an overtemperature alarm/interrupt/shutdown output. This device converts the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Accuracy meets clinical thermometry specification of the ASTM E1112 when soldered on the final PCB. Communication is through an I2C-compatible 2-wire serial interface. The I2C serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behaviour of the open-drain overtemperature shutdown output.

High Accuracy and Low-Voltage Operation
One-Shot and Shutdown Modes Help Reduce Power Usage
600μA (typ) Operating Supply Current
Digital Functions Make Integration Easier into Any System
Selectable Timeout Prevents Bus Lockup
Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat Output

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specificaties
Kenmerk Waarde
Sensor Function Temperature
Output Type Digital
Interface Type I2C, Serial-2 Wire, SMBus
Accuracy 0.1°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +50 °C
Maximum Operating Temperature +50 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 3.3 V
Package Type TDFN
Length 3.1mm
Series MAX30205
Height 0.75mm
Width 3.1mm
Resolution 16 bit
Dimensions 3.1 x 3.1 x 0.75mm
100 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 100)
1,552
(excl. BTW)
1,878
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 1,552
€ 155,20
300 - 400
€ 1,48
€ 148,00
500 - 900
€ 1,444
€ 144,40
1000 +
€ 1,36
€ 136,00
*prijsindicatie
Related Products
TE Connectivity’s 805 Series of accelerometers offers two ...
Description:
TE Connectivity’s 805 Series of accelerometers offers two mounting configurations; adhesive mounting and stud mounting. 805 accelerometers combine 100% shielded housing with an integrated change converter amplifier and a piezo ceramic crystal that make them ideal for OEM uses. Suitable ...
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature ...
Description:
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers. Measurement temperature range: -55 to +125°CData output: 3-wire serial (DS1620), 2-wire serial I²C ...
The MCP9800/1/2/3 series of high accuracy temperature converters ...
Description:
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital output.Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems. ...
The CAT34TS02 temperature sensor with 2 Kb of ...
Description:
The CAT34TS02 temperature sensor with 2 Kb of EEPROM memory is ideal for notebook and desktop computers, games consoles and any application requiring thermal management. Features;SMBus/I²C serial interfaceLow power CMOS technologyJEDEC JC42.4 compliant-20°C to +125°C temperature range.