Maxim MAX6509HAUK+T, Temperature Sensor Switch -40 +125 °C ±0.5°C, 6-Pin SOT-23

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MAX6509/6510 Resistor Programmable Temperature Switches

The MAX6509 and 6510 series of resistor programmable temperature switches rely on an external resistor to set the required temperature threshold.

The MAX6509 switch has an open drain output whilst the MAX6510 switch has 3 output options - active low, active high and open drain with an internal pull-up resistor.

The switches are ideal for temperature/fan control and temperature monitoring applications.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specificaties
Kenmerk Waarde
Sensor Function Temperature Switch
Output Type Open Drain
Accuracy ±0.5°C
Mounting Type Surface Mount
Pin Count 6
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOT-23
Length 3mm
Height 1.3mm
Width 1.75mm
Dimensions 3 x 1.75 x 1.3mm
2005 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
0,78
(excl. BTW)
0,94
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
€ 0,78
€ 3,90
*prijsindicatie
Verpakkingsopties
Related Products
The Allegro Microsystems A1120, A1121, A1122, A1123, and ...
Description:
The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, ...
This range of TE Connectivity MEAS MS32 magnetic ...
Description:
This range of TE Connectivity MEAS MS32 magnetic field sensors are constructed from four permalloy resistors that form a wheat stone bridge. High bridge resistance leads to low power consumption by these magnetic field sensors and they also demonstrate a ...
The LM56 series of thermostats feature two digital ...
Description:
The LM56 series of thermostats feature two digital outputs. They are ideal for thermal management within microprocessing, portable battery powered systems, fan control, industrial control, HVAC systems, remote temperature sensing and protection of electronic systems. Operating temperature range: -40 to ...
The HTS221 is a compact relative humidity and ...
Description:
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. HTS221 is available in a small ...