Analog Devices ADT7420UCPZ-R2, Temperature Sensor -40 → +150 °C ±0.25°C Serial-I2C, 16-Pin LFCSP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADT7420 Digital Temperature Sensor

The ADT7420 Digital Temperature Sensor features an on-chip temperature sensor, band gap reference, 16-bit ADC and I²C digital serial interface.
Applications include medical equipment, RTD and thermistor replacement, industrial control, food transportation and storage, environmental monitoring and HVAC and laser diode temperature control.

Accuracy: ±0.25°C
Measurement temperature range: -40 to +150°C
Programmable interrupts
Critical over-temperature interrupt output
Over-temperature / under-temperature interrupt output
Communication: Serial I²C bus
No calibration or correction required
Power-saving mode
Power supply: +2.7V to +5.5Vdc

Temperature & Humidity Sensors, Analog Devices

Specificaties
Kenmerk Waarde
Sensor Function Temperature
Output Type Open Drain
Interface Type Serial-I2C
Accuracy ±0.25°C
Mounting Type Surface Mount
Pin Count 16
Operating Temperature Range -40 → +150 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type LFCSP
Length 4.1mm
Height 0.75mm
Width 4.1mm
Resolution 16 bit
Dimensions 4.1 x 4.1 x 0.75mm
129 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
6,92
(excl. BTW)
8,37
(incl. BTW)
Aantal stuks
Per stuk
1 - 2
€ 6,92
3 - 12
€ 6,59
13 - 62
€ 6,24
63 - 124
€ 5,57
125 +
€ 5,16
Verpakkingsopties
Related Products
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The HTS221 is a compact relative humidity and ...
Description:
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. HTS221 is available in a small ...
Linear current output: 1 μA/KWide temperature range: -55°C ...
Description:
Linear current output: 1 μA/KWide temperature range: -55°C to +150°CProbe compatible ceramic sensor package2-terminal device: voltage in/current outLaser trimmed to ±0.5°C calibration accuracy (AD590M)Excellent linearity: ±0.3°C over full range (AD590M)Wide power supply range: 4 V to 30 VSensor isolation from ...
The AD592 temperature sensor is useful in remote ...
Description:
The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving ...