505594, Retainer for use with MUO 2.5 Termination Connector

  • RS-stocknr. 170-3345
  • Fabrikantnummer 505594-0411
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Molex Retainer

The Molex 505594 series MUO 2.5 wire to wire terminal position assurance retainer is used as an accessory for header and wire housing. It can be used with MUO 2.5 termination connectors.

Features and Benefits

• 2.5mm pitch
• 2.5mm pitch
• 4 circuits
• 4 circuits
• Dual rows
• Dual rows
• Housing material polyester
• Housing material polyester
• Operating temperature ranges from -40°C to 105°C
• Operating temperature ranges from -40°C to 105°C

Specificaties
Kenmerk Waarde
Accessory Type Retainer
For Use With MUO 2.5 Termination Connector
Series 505594
9000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 3000)
0,059
(excl. BTW)
0,071
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
3000 - 12000
€ 0,059
€ 177,00
15000 - 27000
€ 0,057
€ 171,00
30000 +
€ 0,056
€ 168,00
*prijsindicatie