Terminal Cover for use with SBE Encapsulated Industrial Control Transformers

  • RS-stocknr. 890-8680
  • Fabrikantnummer IP20
  • Fabrikant SolaHD
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

Sola - SBE Encapsulated Series

Sola IEC touchproof cover kits from the SBE encapsulated series. The kit contains a finger safe primary fuse block cover.

Specificaties
Kenmerk Waarde
For Use With SBE Encapsulated Industrial Control Transformers
Accessory Type Cover Kit
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
12,48
(excl. BTW)
15,10
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 12,48
Related Products
Autowound transformers for step-up or step-down of mains ...
Description:
Autowound transformers for step-up or step-down of mains voltages at 50/60Hz. , Compact construction Full varnish impregnation Fully shrouded Four-hole fixing for permanent installation Terminal blocks with protective covers (except 50VA which has leads) 100% electrical and flash tested (2kV ...
Single-phase control and signalling transformers (50 → 60 ...
Description:
Single-phase control and signalling transformers (50 → 60 Hz - class 1).Active parts protected by cover up to 1000 VA.Mounting on full or perforated platinum, or rail according to power.Direct mounting possible on symmetrical DIN rail up to 250 VA.More ...
IP20 rated independent transformer for 12V halogen lamps. ...
Description:
IP20 rated independent transformer for 12V halogen lamps. Class II protection against electric shock following direct and indirect contactVery compact sizeSupplied with terminal cover and cable retainerInlet and outlet terminals are on the same side (2.5 mm² terminal area)Clamping screws ...
B66414 EFD 15/8/5 yokes are designed for used ...
Description:
B66414 EFD 15/8/5 yokes are designed for used with EPCOS B66413 transformer ferrite cores and B66414 coil formers. These yokes are constructed from 0.25 mm stainless spring steel.EPCOS also offer a cover plate to compliment the B66414 SMD coil former ...