TE Connectivity 1.95mm Pitch 144 Way Through Hole PQFP Test Sockets

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

TE Connectivity PQFP IC Sockets

PQFP 0.65mm micro-pitch IC socket with a metric housing sub assembly for a 28mm square 0.65mm PQFP. This PQFP IC socket is made from high temperature thermoplastic and has a 9.49mm above board height.
Stock number 820-7776 is a black plastic 0.64mm cover for a 100 way PQFP 0.65mm micro-pitch IC socket

Specificaties
Kenmerk Waarde
Package Type PQFP
Gender Female
Number of Contacts 144
Pitch 1.95mm
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Tin Lead Alloy over Nickel
Current Rating 1A
Socket Mounting Type Through Hole
Voltage Rating 250 V ac
Termination Method Solder
Housing Material Thermoplastic
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Tube of 14)
22,031
(excl. BTW)
26,658
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
14 +
€ 22,031
€ 308,434
*prijsindicatie
Related Products
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...
Open frame allows for more efficient utilization of ...
Description:
Open frame allows for more efficient utilization of board space and better cooling. Compatible with automatic insertion equipment. Side-to-side and end-to-end stackable. Body material is black UL 94V-0 Glass-Filled 4/6 NylonPin body is Brass Alloy 360 1/2 hard per UNS ...
Textool™ test & burn-in SOIC sockets with a ...
Description:
Textool™ test & burn-in SOIC sockets with a compact envelope design and side to side stackability to maximise board density. The lid of these Textool™ test & burn-in SOIC sockets applies 80 gram normal force per lead for maximum electrical ...
TSOP-I Package Socket (0.5 mm)Open-top structureIC package can ...
Description:
TSOP-I Package Socket (0.5 mm)Open-top structureIC package can be inserted/removed by raising/lowering coverUnique design provides outstanding contact reliabilityLever-operated, so little force is required, and the product's durability is enhanced.