- RS-stocknr.:
- 260-9025
- Fabrikantnummer:
- 23021-653
- Fabrikant:
- nVent SCHROFF
3 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 321,77
(excl. BTW)
€ 389,34
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 321,77 |
5 + | € 302,47 |
- RS-stocknr.:
- 260-9025
- Fabrikantnummer:
- 23021-653
- Fabrikant:
- nVent SCHROFF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Eurocard test adapter in accordance with DIN 41612
Test adapter with printed circuit boards made from epoxy glass-reinforced laminate EP-GC02, in accordance with DIN 40802 (FR4)
For cards up to 3 HE in height (100 mm)
For cards up to 3 HE in height (100 mm)
PC / VME Bus Boards
PC Compatible Prototyping Boards
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.
Microboard Pattern
Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.
Specificaties
Kenmerk | Waarde |
---|---|
Contact Material | Copper |
Contact Plating | Gold |