JST 01SDNSDN-18L300 Test Lead Wire

  • RS-stocknr. 166-7233
  • Fabrikantnummer 01SDNSDN-18L300
  • Fabrikant JST
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

SDN Connector Contacts

820-1245 Board-In Contact SDN-21T-P1.5, applicable board size is 1.6 mm.
820-1248 Cable Assembly with SDN Board-In Contacts on both ends, 150 mm long.
820-1242 Cable Assembly with SDN Board-In Contacts on both ends, 300 mm long.
For SDN Housings see stock number 820-1214 typical.
For suitable crimping tool see 819-2725

JST SDN Connectors 3.96mm Pitch

The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.

Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Fitted with tin plated copper alloy MicroClasp contacts. ...
Description:
Fitted with tin plated copper alloy MicroClasp contacts. 2.00mm (0.079”) PitchInner Positive LockLow insertion force terminal designTwo-point contact designHigh-current contact designHousing lance systemPCB space savingsLatch protection/secure mating/audible “click”Easy mating/unmatingCarry up to ...
The Datamate range is ideal for applications where ...
Description:
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of ...
Type 44® wire & cable has widespread uses ...
Description:
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install. Dual wall construction Small size, lightweight Low smoke and corrosive gas generation Resistant ...
Wiring system ideal for prototyping, repair and pre ...
Description:
Wiring system ideal for prototyping, repair and pre productionEasy to use wiring pen, complete with one spool (105-4626)Spooled wire 0.15mm (34AWG), available in pink (618-8796) gold (105-4682) and a mixture of 2 pink, 2 gold (105-4711). Each pack contains 4 ...