Fluke TI400 Thermal Imaging Camera, -20 → +1200 °C, 320 x 240pixel With RS Calibration
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 104-6286
- Fabrikantnummer:
- FLK-TI400-9HZ/IPHONE
- Fabrikant:
- Fluke
N.v.t.
- Land van herkomst:
- US
Fluke Ti400 Thermal Imager with iPhone 6 64GB
Standards
Supplied with
Kenmerk | Waarde |
Temperature Measurement Range | -20 → +1200 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI400 |
Thermal Sensitivity | 50mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 15cm |
Display Size | 3.5in |
Weight | 1 (Battery Included)kg |