FLIR Thermal Imaging Camera RS Cal, Temp Range: -10 → +150 °C 80 x 60pixel

  • RS-stocknr. 135-3297
  • Fabrikantnummer 72003-0303
  • Fabrikant FLIR
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: EE
Productomschrijving

FLIR C3 Compact Thermal Imaging Camera with WiFi

FLIR C3 is a full-featured, pocket-sized infrared thermal camera designed for building inspections, facilities maintenance, HVAC or electrical repair. Lightweight, slim profile fits comfortably in any work pocket. Its thermal imaging is equipped to find hot fuses, cold air leaks and plumbing issues and to find hidden heat patterns that signal energy waste. The must-have features of the C3 include MSX® real-time image enhancement, area maximum or minimum temperature measurement and WiFi connectivity. You can quickly get to the job of finding hidden problems, sharing images and documenting repairs.

Features and Benefits:

Radiometric: Fully radiometric images let you measure any point on the image in post analysis on scenes between -10°C and 150°C
• Touch Screen: Brilliant 3” intuitive touch screen with auto orientation for easy viewing
• WiFi: The C3 connects instantly with mobile devices, so you can upload and report critical issues immediately
• Streaming Video: Streaming video via FLIR Tools, a feature not available on low-cost systems
• Max/Min Measurement: Find the hottest or coldest temperature within a defined area
• IR Sensor: 80 x 60 (4800 measurement pixels)
• Thermal Sensitivity: < 0.10°C
• Field of View: 41° x 31°
• Minimum Focus Distance: Thermal: 0.15 m, MSX®: 1.0 m
• Image Frequency: 9 Hz
• Spectral Range: 7.5 μm to 14 μm
• Colour Display: 320 x 240 pixels
• Auto Orientation: Yes
• Touch Screen: Yes

Supplied with

Infrared camera, lanyard, pouch, power supply/charger, tripod mount, USB cable, printed documentation

Supplied with

Infrared camera, lanyard, pouch, power supply/charger, tripod mount, USB cable, printed documentation

Thermal cameras

Specificaties
Kenmerk Waarde
Temperature Measurement Range -10 → +150 °C
Detector Resolution 80 x 60pixel
Display Resolution 320 x 240pixel
Application Electrical Issues, Home & Building Inspection, HVAC & Plumbing
Thermal Sensitivity 0.1°C
Best Temperature Measurement Accuracy ±2 %
Focus Type Fixed
Calibrated RSCAL
Weight 130g
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-01-2020, met een levertijd van 1 werkdag.
Prijs Each
699,00
(excl. BTW)
845,79
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 699,00
Related Products
FLIR EXX Series combines all the latest thermal ...
Description:
FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications ...
FLIR EXX Series combines all the latest thermal ...
Description:
FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications ...
FLIR ETS320 infrared camera is a professional, affordable ...
Description:
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as ...
FLIR ETS320 infrared camera is a professional, affordable ...
Description:
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as ...