Fluke TiS55 Thermal Imaging Camera, -20 → +450 °C, 220 x 165pixel Detector Resolution With RS Calibration
- RS-stocknr.:
- 910-4738
- Fabrikantnummer:
- FLK-TIS55-9HZ/IPAD
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 910-4738
- Fabrikantnummer:
- FLK-TIS55-9HZ/IPAD
- Fabrikant:
- Fluke
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke TiS55 9Hz Thermal Imager with Apple iPad Mini
Please order article 909-8205 for our great value offer of a Fluke TiS55 9Hz thermal imaging camera ( 888-2497 ) with an Apple iPad Mini.
Quality images for quick-scans and intermittent inspections
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +450 °C |
Detector Resolution | 220 x 165pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS55 |
Thermal Sensitivity | ≤0.08 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Spatial Resolution IFOV | 2.8mrad |
Minimum Focus | 150 mm |
Weight | 770g |
Model Number p | TiS55 |