- RS-stocknr.:
- 728-8617
- Fabrikantnummer:
- 104-PR-2A
- Fabrikant:
- ETA
- RS-stocknr.:
- 728-8617
- Fabrikantnummer:
- 104-PR-2A
- Fabrikant:
- ETA
Wetgeving en compliance
Productomschrijving
104-PR Series Thermal Circuit Breaker
Miniaturised single pole thermal circuit breaker with push-to-reset
Trip-free, snap action mechanism
Solder terminal pins for PCB mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Trip-free, snap action mechanism
Solder terminal pins for PCB mounting
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications in motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, etc.
Approvals
UL; CSA; VDE; SEV and NEMKO.
Approvals
UL; CSA; VDE; SEV; NEMKO
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 2A |
Number of Poles | 1 |
Voltage Rating | 240V |
Width | 11mm |
Series | 104-PR |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 240V |
Mounting Style | PCB Mount |
Overall Dimensions | 21 x 11 x 27.6mm |
Circuit Breaker Type | Thermal Circuit Breaker |
Rated DC Voltage | 48V |
Overall Length | 21mm |
Overall Width | 21mm |
Overall Depth | 27.6mm |