Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24 V dc, 277 V ac Voltage Rating DIN Rail Mount, 40A Current
- RS-stocknr.:
- 898-2676
- Fabrikantnummer:
- 1C40UM
- Fabrikant:
- Altech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 898-2676
- Fabrikantnummer:
- 1C40UM
- Fabrikant:
- Altech
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 40A |
Number of Poles | 1 |
Voltage Rating | 24 V dc, 277 V ac |
Series | V-EA |
Application | Appliances, Business Equipment, Control Circuit, Lighting, Low Inrush Motors, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type C |
Rated AC Voltage | 277V |
Mounting Style | DIN Rail Mount |
Overall Length | 17.5mm |
Special Features | Medium Magnetic Trip Point, Relatively Long Thermal Trip Delay |
Overall Dimensions | 17.5 x 89.3 x 74.4mm |
Circuit Breaker Type | MCB |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Terminal Contact Type | Screw |
Overall Depth | 74.4mm |
Break Time | Time Delayed |
Rated DC Voltage | 24V |