Altech Thermal Magnetic Circuit Breaker - L Single Pole 240V ac Voltage Rating DIN Rail Mount, 2A Current Rating
- RS-stocknr.:
- 898-4760
- Fabrikantnummer:
- 1CR2L
- Fabrikant:
- Altech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 898-4760
- Fabrikantnummer:
- 1CR2L
- Fabrikant:
- Altech
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Altech L-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech L-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.
17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 2A |
Number of Poles | 1 |
Voltage Rating | 240V ac |
Series | L |
Application | Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
Tripping Characteristics | Type C |
Rated AC Voltage | 240V |
Mounting Style | DIN Rail Mount |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Break Time | Time Delayed |
Overall Length | 17.5mm |
Terminal Contact Type | Ring Tongue Terminal |
Special Features | Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay |
Overall Dimensions | 17.5 x 109 x 66.5mm |
Circuit Breaker Type | Miniature Molded Case |
Overall Depth | 66.5mm |