Altech 500mA 2 Pole Thermal Magnetic Circuit Breaker, 480Y/277V R

  • RS-stocknr. 899-2929
  • Fabrikantnummer 2BU05R
  • Fabrikant Altech
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

Altech R-Series DIN Rail

Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.

DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Specificaties
Kenmerk Waarde
Current Rating 500mA
Number of Poles 2
Voltage Rating 480Y/277V
Series R
Break Time Time Delay
Overall Length 96.1mm
Application Appliance Circuit, Appliances, Business Equipment, Control Circuits and Some Electronic Applications, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection
Overall Dimensions 96.1 x 35 x 83.5mm
Reset Actuator Type Handle
Circuit Breaker Type MCCB
Rated AC Voltage 480Y/277V
Special Features IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector
Breaking Capacity at Maximum Voltage Rating 10 kA
Terminal Contact Type Screw
Mounting Style DIN Rail Mount
Tripping Characteristics Type B
Tripping Mechanism Thermal-Magnetic
Overall Depth 83.5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
26,78
(excl. BTW)
32,40
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 26,78