- RS-stocknr.:
- 169-2379
- Fabrikantnummer:
- SP2000-0.015-00-50
- Fabrikant:
- Bergquist
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 169-2379
- Fabrikantnummer:
- SP2000-0.015-00-50
- Fabrikant:
- Bergquist
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Bergquist Sil-Pad 2000
Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.
High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance
Specificaties
Kenmerk | Waarde |
---|---|
Dimensions | 11.1 x 7.92mm |
Thickness | 0.015in |
Length | 11.1mm |
Width | 7.92mm |
Thermal Conductivity | 3.5W/m·K |
Material | Fibreglass |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Hardness | Shore A 90 |
Material Trade Name | Sil-Pad 2000 |
Operating Temperature Range | -60 → +200 °C |