- RS-stocknr.:
- 742-8427
- Fabrikantnummer:
- NTCDS3HG103GC3NB
- Fabrikant:
- TDK
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 742-8427
- Fabrikantnummer:
- NTCDS3HG103GC3NB
- Fabrikant:
- TDK
Wetgeving en compliance
Productomschrijving
RS Pro Axial Lead
DO-35 packaged NTC thermistors designed for temperature measurement and control in applications which demand cost effective reliability
Typical applications include domestic appliances, automotive systems, data processing equipment and heating/ventilating/air conditioning control
The hermetically sealed construction combines the advantages of high temperature operation and high reliability of glass bead types with the closer tolerances associated with chip devices
The glass encapsulation offers the additional benefit of high voltage insulation
Resistance tolerance is ±10% @ 25°C and working temperature range is -55 to +250°C
Typical applications include domestic appliances, automotive systems, data processing equipment and heating/ventilating/air conditioning control
The hermetically sealed construction combines the advantages of high temperature operation and high reliability of glass bead types with the closer tolerances associated with chip devices
The glass encapsulation offers the additional benefit of high voltage insulation
Resistance tolerance is ±10% @ 25°C and working temperature range is -55 to +250°C
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Coefficient Type | NTC |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±2% |
Length | 3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +250°C |
Dimensions | 1.8 (Dia.) x 3mm |
- RS-stocknr.:
- 742-8427
- Fabrikantnummer:
- NTCDS3HG103GC3NB
- Fabrikant:
- TDK