Temperature Sensor -200 +850°C, RS PRO, PT100

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.

Up to 750m line-of-site range (depending on receiver)Five year battery life at 10 second transmission update rateSimple DIL switch pairing with the single or five channel receiver6mm stainless steel sheathTYPICAL APPLICATIONS INCLUDE:-Simple cable replacement installationEnvironmental monitoringFacilities managementAsset monitoring

The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.

K or J Type ThermocouplesPT100 RTD Sensors6mm (1/4") stainless steel sheathUp to 750m line-of-site range (depending on receiver)Five year battery life at 10 second transmission update rateUser-selectable transmission update ratesUser-selectable 1-5V or 4-20mA receiver outputsSimple DIL switch pairing with the single or five channel receiver

Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
350,82
(excl. BTW)
424,49
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 350,82
Related Products
Temperature controller for ERSA soldering baths with knob ...
Description:
Temperature controller for ERSA soldering baths with knob for setting the desired target temperatureSoldering baths can be connected easily to the controller via plug connectionsOptional temperature sensor available for monitoring the actual bath temperature.
Thermistor and Pt100 type sensors in a variety ...
Description:
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.Sensor Types:Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions. Pt100 sensor: 2 wire sensors with probes providing a linear response and ...
The Omron E52 series temperature sensor is optimized ...
Description:
The Omron E52 series temperature sensor is optimized to operate smoothly with E5 temperature controllers. It uses J type thermocouple for accurate temperature sensing. This temperature sensors and thermocouples provide accurate temperature sensing for standard and challenging environments and include ...
High specification, relative humidity and temperature transmitters for ...
Description:
High specification, relative humidity and temperature transmitters for use with building management systems. User configurable for 4-20mA or 0-10V outputsMicrocontroller reduces measurement errorsMeasurement range 0 to 100% RH ABS Flame retardant housing.