- RS-stocknr.:
- 788-7135
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 788-7135
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Type K Fine Wire Thermocouple Sensor
This thermocouple sensor is constructed using a 1m length PTFE wire constructed as a twisted pair.
Features and Benefits
The wire used is Class 1 Type K alloy (NiCr / NiAl)
Allow fast response and excellent repeatability
A weld bead is manufactured at one end of the wire while the other end is terminated in a moulded miniature thermocouple plug
The cable can be wrapped around the plug to keep it tidy
Measurement Temperature: -100°C to +250°C
- RS-stocknr.:
- 788-7135
- Fabrikant:
- RS PRO