- RS-stocknr.:
- 656-4336
- Fabrikantnummer:
- 0636 2161
- Fabrikant:
- Testo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-04-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 583,00
(excl. BTW)
€ 705,43
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 583,00 |
- RS-stocknr.:
- 656-4336
- Fabrikantnummer:
- 0636 2161
- Fabrikant:
- Testo
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Testo Hygrometer Probe, For Use With 635 Series, 300mm Length - 0636 2161
Use this humidity probe from Testo along with a hygrometer from the 635 series to accurately measure the level of moisture in the air. It can also measure the equilibrium moisture of materials, giving you a rapid indication of whether maintenance is required. The probe can easily be inserted in tight or hard-to-reach spaces thanks to its ample length of 300mm and its small diameter of just 12mm. This probe is easy to hold thanks to its ergonomic handle, making it comfortable to use for long periods of time.
Features & Benefits
IP54 (ingress protection) rating indicates protection against dust and water splashes from all directions
Wide humidity measuring range between 0% and 100%RH (relative humidity) for use in dry and damp environments
High accuracy of +2%RH to ensure precise readings
Wide humidity measuring range between 0% and 100%RH (relative humidity) for use in dry and damp environments
High accuracy of +2%RH to ensure precise readings
Applications
Building industry
Factories and workshops
Exhaust ducts
Factories and workshops
Exhaust ducts
Whats the temperature measurement range of this humidity probe?
This humidity probe has a wide temperature measurement range of -20°C to +125°C, making it suitable for use in demanding industrial environments.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Humidity/Temperature Probe |
For Use With | testo 435 |