Airpax Bi-Metallic Thermostat, 130 °C Max Open On Rise, Automatic Reset, SPST, 1 A, Surface Mount
- RS-stocknr.:
- 275-0107
- Artikelnummer Distrelec:
- 303-89-312
- Fabrikantnummer:
- 67F040
- Fabrikant:
- Airpax
Subtotaal (1 eenheid)*
€ 9,09
(excl. BTW)
€ 11,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 2 resterend, klaar voor verzending
- Laatste verzending 5 stuk(s) vanaf 18 augustus 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,09 |
*prijsindicatie
- RS-stocknr.:
- 275-0107
- Artikelnummer Distrelec:
- 303-89-312
- Fabrikantnummer:
- 67F040
- Fabrikant:
- Airpax
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
| Merk | Airpax | |
| Minimum Operating Temperature | 40°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 130°C | |
| Contact Configuration | SPST | |
| Thermostat Type | Bi-Metallic | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 48V dc | |
| Contact Current | 1A | |
| Series | 6700 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface Mount | |
| Switch Function | Open On Rise | |
| Reset Type | Automatic | |
| Alles selecteren | ||
|---|---|---|
Merk Airpax | ||
Minimum Operating Temperature 40°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 130°C | ||
Contact Configuration SPST | ||
Thermostat Type Bi-Metallic | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 48V dc | ||
Contact Current 1A | ||
Series 6700 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mount Type Surface Mount | ||
Switch Function Open On Rise | ||
Reset Type Automatic | ||
- Land van herkomst:
- CN
The Sensata / Airpax Sub miniature bimetal disc Thermostat is a positive snap action device which provides accurate and reliable sensing and switching in a single device. It is ideally suited for use on printed circuit boards. It make contact on a rising temperature and break contact on a falling temperature.
Fast and positive response
Excellent repeatability