- RS-stocknr.:
- 258-6405
- Fabrikantnummer:
- 242
- Fabrikant:
- Loctite
88 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 67,08
(excl. BTW)
€ 81,17
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 67,08 |
6 - 14 | € 64,40 |
15 + | € 63,07 |
- RS-stocknr.:
- 258-6405
- Fabrikantnummer:
- 242
- Fabrikant:
- Loctite
Wetgeving en compliance
- Land van herkomst:
- IE
Productomschrijving
LOCTITE® 242
Medium Strength Screwlock
For interconnections → M36
Locks screw connections so they will not loosen
Ideal for dynamic loads
Can be disassembled with common tools
Resistant to chemicals
Suitable for temperatures up to 150 °C
For interconnections → M36
Locks screw connections so they will not loosen
Ideal for dynamic loads
Can be disassembled with common tools
Resistant to chemicals
Suitable for temperatures up to 150 °C
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Loctite 242 |
Application | Threadlocking |
Threadlocking Strength | Medium |
Cure Time | 24 h |
Anaerobic | Yes |
Colour | Blue |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Viscosity Measurement | 5000mPa/s |
Setting Time | 5min |
Odour | Characteristic |
Chemical Composition | Methacrylate |
Special Features | Anaerobic |
Specific Gravity | 1 |
Operating Temperature Range | -55 → +150 °C |
- RS-stocknr.:
- 258-6405
- Fabrikantnummer:
- 242
- Fabrikant:
- Loctite