- RS-stocknr.:
- 918-4823
- Fabrikantnummer:
- 248
- Fabrikant:
- Loctite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 918-4823
- Fabrikantnummer:
- 248
- Fabrikant:
- Loctite
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Loctite® 248 Threadlocker
Effective on all types of metal
Medium strength threadlocker
Disassembled with normal hand tools
Medium strength threadlocker
Disassembled with normal hand tools
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
Threadlocking and Retainers
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Loctite 248 |
Application | Threadlocking |
Material Compatibility | Metal |
Threadlocking Strength | Medium |
Cure Time | 24 h |
Anaerobic | Yes |
Colour | Blue |
Product Form | Solid |
Package Type | Stick |
Package Size | 9 g |
Maximum Operating Temperature | 150°C |
Minimum Operating Temperature | -55°C |
Special Features | Anaerobic |
Operating Temperature Range | -55 → +150 °C |
Odour | Low |
Specific Gravity | 1.03 |