- RS-stocknr.:
- 164-2117
- Fabrikantnummer:
- H860K4BYA
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-2117
- Fabrikantnummer:
- H860K4BYA
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 60.4kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 164-2117
- Fabrikantnummer:
- H860K4BYA
- Fabrikant:
- TE Connectivity