Vishay RWM 4x10 Series Axial Wirewound Resistor 27Ω ±5% 3W ±75ppm/°C

  • RS-stocknr. 167-9710
  • Fabrikantnummer RWM041027R0JR15E1
  • Fabrikant Vishay
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CZ
Productomschrijving

RWM 4x10 Series 3W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Approvals

CECC 40201-001//002, NFC 83210-001
CECC designation: RB59

A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.

Specificaties
Kenmerk Waarde
Resistance 27 Ω
Power Rating 3W
Tolerance ±5%
Technology Wire Wound
Series RWM 4x10
8000 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 1000)
0,483
(excl. BTW)
0,584
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 - 1000
€ 0,483
€ 483,00
2000 +
€ 0,411
€ 411,00
*prijsindicatie