- RS-stocknr.:
- 169-5181
- Fabrikantnummer:
- MRS25000C2001FCT00
- Fabrikant:
- Vishay
10000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 5000)
€ 0,031
(excl. BTW)
€ 0,038
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
5000 - 5000 | € 0,031 | € 155,00 |
10000 - 20000 | € 0,029 | € 145,00 |
25000 + | € 0,028 | € 140,00 |
*prijsindicatie |
- RS-stocknr.:
- 169-5181
- Fabrikantnummer:
- MRS25000C2001FCT00
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
MRS25 Series 0.6W
The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.
with high performance lacquer which provides electrical, mechanical, and climatic protection.
Ultra low noise
Lead (Pb)-free solder contacts
Axial type
Lead (Pb)-free solder contacts
Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 2kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |
- RS-stocknr.:
- 169-5181
- Fabrikantnummer:
- MRS25000C2001FCT00
- Fabrikant:
- Vishay