KOA GS Series Solder Through Hole Fixed Resistor 10MΩ ±1% 2W ±100ppm/K

  • RS-stocknr. 182-5947
  • Fabrikantnummer GS2DC1005F
  • Fabrikant KOA
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.

Specificaties
Kenmerk Waarde
Resistance 10 MΩ
Power Rating 2W
Composition Thick Film
Tolerance ±1%
Axial/Radial Axial
Technology Ceramic
Series GS
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Bag of 10)
16,442
(excl. BTW)
19,895
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
10 - 40
€ 16,442
€ 164,42
50 - 90
€ 13,976
€ 139,76
100 - 140
€ 12,331
€ 123,31
150 +
€ 10,687
€ 106,87
*prijsindicatie