- RS-stocknr.:
- 182-6057
- Fabrikantnummer:
- BWR1C22R0F
- Fabrikant:
- KOA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-6057
- Fabrikantnummer:
- BWR1C22R0F
- Fabrikant:
- KOA
Wetgeving en compliance
Productomschrijving
High Power Resistors
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 22Ω |
Power Rating | 1W |
Composition | Wirewound |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | BWR |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/K |
Minimum Operating Temperature | -40°C |