- RS-stocknr.:
- 762-9239
- Fabrikantnummer:
- EP7W33RJ
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 762-9239
- Fabrikantnummer:
- EP7W33RJ
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 33Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 762-9239
- Fabrikantnummer:
- EP7W33RJ
- Fabrikant:
- TE Connectivity