- RS-stocknr.:
- 843-7220
- Fabrikantnummer:
- CW00511K00JE12
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-7220
- Fabrikantnummer:
- CW00511K00JE12
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 11kΩ |
Power Rating | 6.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CW005 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | -65°C |