- RS-stocknr.:
- 891-6256
- Fabrikantnummer:
- 43JR30E
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 891-6256
- Fabrikantnummer:
- 43JR30E
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 300mΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 43 |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±90ppm/°C |
Minimum Operating Temperature | +25°C |