- RS-stocknr.:
- 892-0808
- Fabrikantnummer:
- OY152KE
- Fabrikant:
- Arcol Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 892-0808
- Fabrikantnummer:
- OY152KE
- Fabrikant:
- Arcol Ohmite
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1.5kΩ |
Power Rating | 2W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OY |
Temperature Coefficient | -1300 → ±300ppm/°C |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -40°C |