- RS-stocknr.:
- 893-4046
- Fabrikantnummer:
- MOX-400231007JE
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 893-4046
- Fabrikantnummer:
- MOX-400231007JE
- Fabrikant:
- Ohmite
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Ohmite Mini-MOX Series Precision Thick Film Resistors
Ohmite Mini-MOX series precision thick film resistors are versatile, covering a wide resistance range and a wide range of operating voltages. Provided with tolerances down to 1%, the Mini-MOX resistors work well in precision circuits.
Features & Benefits:
RoHS compliant
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Applications:
Avionics
Medical electronics
High gain feedback applications
Current pulse limiters
Vacuum and space application
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1GΩ |
Power Rating | 0.75W |
Tolerance | ±5% |
Series | Mini MOX |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 893-4046
- Fabrikantnummer:
- MOX-400231007JE
- Fabrikant:
- Ohmite