- RS-stocknr.:
- 893-4181
- Fabrikantnummer:
- WHAR10FET
- Fabrikant:
- Ohmite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 893-4181
- Fabrikantnummer:
- WHAR10FET
- Fabrikant:
- Ohmite
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
WH Series Miniature Wirewound Resistors
Ohmite WH series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WH series are available in in a wide resistance range to suit various applications.
Wirewound
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100mΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | WH |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±90ppm/°C |
Minimum Operating Temperature | -55°C |