RS PRO 5.6 kΩ Metal Film Through Hole Fixed Resistor 0.5 10 Ω
- RS-stocknr.:
- 327-902
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 100 eenheden)*
€ 1,90
(excl. BTW)
€ 2,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7.200 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4.500 stuk(s) vanaf 30 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 - 400 | € 0,019 | € 1,90 |
| 500 - 900 | € 0,018 | € 1,80 |
| 1000 - 2400 | € 0,017 | € 1,70 |
| 2500 + | € 0,017 | € 1,70 |
*prijsindicatie
- RS-stocknr.:
- 327-902
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 5.6kΩ | |
| Resistor Type | Metal Film | |
| Power Rating | 0.5 | |
| Tolerance ± | 10Ω | |
| Technology | Metal Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1 | |
| Diameter | 2.3mm | |
| Length | 6.3mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Lead Diameter | 0.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 5.6kΩ | ||
Resistor Type Metal Film | ||
Power Rating 0.5 | ||
Tolerance ± 10Ω | ||
Technology Metal Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1 | ||
Diameter 2.3mm | ||
Length 6.3mm | ||
Temperature Coefficient 50 ppm/°C | ||
Lead Diameter 0.55mm | ||
- Land van herkomst:
- TW
The RS Pro Metal Film Leaded Precision Resistor is constructed with a ceramic core, coated with insulation for enhanced durability. It features a resistor layer, trimming line, and electrode cap, with marking for easy identification. Lead wires are provided for connection. Applications include telecommunications and medical equipment.
Excellent overall stability
Very tight tolerance down to ±0.05%
Extremely low TCR down to ±5 PPM/°C
High power rating up to 3 Watts
Excellent ohmic contact
Gerelateerde Links
- Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 %
- Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-5K6
- Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 1 %
- Yageo 5.6 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-5K6
- RS PRO 5.6 kΩ Metal Film Resistor 1 W 0.5 %
- RS PRO 5.6 kΩ Metal Film Resistor 0.25 W 0.5 %
- Vishay 5.6 kΩ Metal Film Resistor 0.5 W 5 % SFR16S0005601JA500