- RS-stocknr.:
- 139-3239
- Fabrikantnummer:
- W21-12RJI
- Fabrikant:
- Welwyn
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-04-2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een doos van 1000)
€ 0,582
(excl. BTW)
€ 0,704
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
1000 + | € 0,582 | € 582,00 |
*prijsindicatie |
- RS-stocknr.:
- 139-3239
- Fabrikantnummer:
- W21-12RJI
- Fabrikant:
- Welwyn
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BB
Productomschrijving
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 12Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |