TE Connectivity 2 kΩ Metal Film Resistor 0.5 W 0.1 %
- RS-stocknr.:
- 164-5620
- Fabrikantnummer:
- UPF50B2K0V
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 336,70
(excl. BTW)
€ 407,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 - 100 | € 3,367 | € 336,70 |
| 200 + | € 2,862 | € 286,20 |
*prijsindicatie
- RS-stocknr.:
- 164-5620
- Fabrikantnummer:
- UPF50B2K0V
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 2kΩ | |
| Resistor Type | Precision | |
| Power Rating | 0.5W | |
| Packaging | Bulk | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 300V | |
| Technology | Metal Film | |
| Series | UPF50 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Width | 4mm | |
| Diameter | 4mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Resistor | ||
Resistance 2kΩ | ||
Resistor Type Precision | ||
Power Rating 0.5W | ||
Packaging Bulk | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 300V | ||
Technology Metal Film | ||
Series UPF50 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Width 4mm | ||
Diameter 4mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 0.6mm | ||
- Land van herkomst:
- TW
TE Connectivity UPF50 Series 0.5W High Precision Metal Film Resistor
The UPF50 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF50 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
• 0.5W Rated power
• -55 ∼ +125°C Operating Temperature Range
• Very tight tolerance down to ±0.02%
• Extremely low TCR down to ±5PPM/℃
• High precision
• Excellent stability
• 600V Max overload voltage
Metal Film Fixed Resistors - UPF Series
Gerelateerde Links
- TE Connectivity 2 kΩ Metal Film Resistor 0.5 W 0.1 % UPF50B2K0V
- TE Connectivity 5 kΩ Metal Film Resistor 0.5 W 0.1 %
- TE Connectivity 50 kΩ Metal Film Resistor 0.5 W 0.1 %
- TE Connectivity 100 kΩ Metal Film Resistor 0.5 W 0.1 %
- TE Connectivity 10 kΩ Metal Film Resistor 0.5 W 0.1 %
- TE Connectivity 1 kΩ Metal Film Resistor 0.5 W 0.1 %
- TE Connectivity 100 kΩ Metal Film Resistor 0.5 W 0.1 % UPF50B100KV
- TE Connectivity 50 kΩ Metal Film Resistor 0.5 W 0.1 % UPF50B50KV