TE Connectivity 47 kΩ Metal Film Resistor 0.6 W 1 % LR1F47K
- RS-stocknr.:
- 164-8740
- Fabrikantnummer:
- LR1F47K
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 4000 eenheden)*
€ 72,00
(excl. BTW)
€ 88,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 12.000 stuk(s) vanaf 15 oktober 2026
- Plus verzending 24.000 stuk(s) vanaf 29 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 4000 + | € 0,018 | € 72,00 |
*prijsindicatie
- RS-stocknr.:
- 164-8740
- Fabrikantnummer:
- LR1F47K
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 47kΩ | |
| Power Rating | 0.6W | |
| Resistor Type | General Purpose | |
| Tolerance ± | 1% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | LR1 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.2mm | |
| Temperature Coefficient | 50 ppm/°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Resistor | ||
Resistance 47kΩ | ||
Power Rating 0.6W | ||
Resistor Type General Purpose | ||
Tolerance ± 1% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series LR1 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Length 6.2mm | ||
Temperature Coefficient 50 ppm/°C | ||
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
• Very low noise current
• Low voltage coefficients
• Ideal for low resistance and where a Compact solution is required
• Available in a wide range of resistance values
• Suitable for general purpose and precision applications
• Excellent stability under load and severe environmental conditions
• 3 case sizes are available in 0.25, 0.6, 0.75W
• Compatible with automatic insertion equipment as well as cutting and bending machines
Gerelateerde Links
- TE Connectivity 47 kΩ Metal Film Resistor 0.6 W 1 % LR1F47K
- Yageo 47 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 %
- Yageo 47 kΩ Metal Film Metal Film Fixed Resistor 0.6 W 1 % MF0207FTE52-47K
- RS PRO 47 kΩ Metal Film Resistor 0.6 W 0.5 %
- TE Connectivity 47 Ω Metal Film Resistor 0.6 W 1 %
- TE Connectivity 47 Ω Metal Film Resistor 0.6 W 1 % LR1F47R
- TE Connectivity 22 kΩ Metal Film Resistor 0.6 W 1 %
- TE Connectivity 15 kΩ Metal Film Resistor 0.6 W 1 %