- RS-stocknr.:
- 456-0326
- Fabrikantnummer:
- 1SBN020010R1002 TE5S-120
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 456-0326
- Fabrikantnummer:
- 1SBN020010R1002 TE5S-120
- Fabrikant:
- ABB
Wetgeving en compliance
N.v.t.
Productomschrijving
Star/Delta Electronic Time Delay
Independent mounting
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac
For use with A series contactors, A9 to A110 types
Current rating 4A @ 230Vac
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 110 → 120V ac |
Mounting Type | DIN Rail |
Mode of Operation | Star Delta |
Time Range | 0.8 → 60s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Seconds |
Maximum Current | 4A |
Maximum Voltage | 230V ac |
Terminal Type | Screw |
Width | 23mm |
Power Supply | External |
Series | 1SBN |
Length | 85mm |
Depth | 75mm |
- RS-stocknr.:
- 456-0326
- Fabrikantnummer:
- 1SBN020010R1002 TE5S-120
- Fabrikant:
- ABB