NKK Switches, Toggle Switch Hex Nut, Hex Nut

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

NKK Toggle Switch Hex Nuts

A range of NKK hardware options and accessories to suit NKK Toggle Switches

Toggle Switch Accessories

Specificaties
Kenmerk Waarde
Accessory Type Hex Nut
For Use With B Series Toggle Switches, D2 Series Toggle Switches, DB Series Toggle Switches, EB Series Toggle Switches, FR01 Series Toggle Switches, M Series Toggle Switches, MB20 Series Toggle Switches, MB25 Series Toggle Switches, MR Series Toggle Switches, P Series Toggle Switches
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Bag of 10)
0,426
(excl. BTW)
0,515
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
10 - 40
€ 0,426
€ 4,26
50 - 190
€ 0,384
€ 3,84
200 - 990
€ 0,338
€ 3,38
1000 +
€ 0,329
€ 3,29
*prijsindicatie
Related Products
MICRO SWITCH NT Series Toggle Switch, 1 pole, ...
Description:
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever. MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and ...
MICRO SWITCH NT Series Toggle Switch, 2 pole, ...
Description:
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Standard Lever. MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and ...
Switches with body and switch mechanism identical to ...
Description:
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of coloursEach switch is supplied with an optional black bezel that may be fitted by ...
15/32-32 THD bushing with locking plate (M12 x ...
Description:
15/32-32 THD bushing with locking plate (M12 x 0.75)Biased and non biased options Silver contactsChrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"