- RS-stocknr.:
- 124-5931
- Fabrikantnummer:
- M2022WBG01
- Fabrikant:
- NKK Switches
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-5931
- Fabrikantnummer:
- M2022WBG01
- Fabrikant:
- NKK Switches
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
NKK Switches - M Series Waterproof Toggle Switches
The NKK M Series of waterproof toggle switches have distinctive characteristics. They are of superb quality and construction design. The design prohibits entry of harmful particles that may otherwise compromise the lever operation.
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
The polished chrome-plated actuator adds to the sleek design. This paired with the waterproof boot at the base of the toggle further ensures protection against wet environments. The NKK M Series are functional and reliable and have an inner o-ring and external rubber washer sealing the switch to achieve IP67 of IEC60529 Standards (dust tight and water protected for temporary immersion).
Features and Benefits
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
Waterproof boot
Polished chrome-plated actuator
Dust tight and water protected
Superb quality and construction design
Functional and reliable
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-(On) |
Contact Current Rating | 100 mA |
Mounting Type | PCB |
Terminal Type | Solder |
IP Rating | IP67 |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 20mm |
Actuator Material | Chrome Plated |
Voltage Rating | 28V ac/dc |
Contact Resistance | 20mΩ |
Panel Cut Out Size | 12.5 (Dia.)mm |
Contact Material | Gold Plated |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +85°C |
Standards Met | IEC 60529 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |