- RS-stocknr.:
- 901-4966
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 901-4966
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
RS PRO LED Torch 12 lm
This RS PRO light LED mini torch gives you an easily portable way to effectively brighten up dark spaces for technical work. The product comes with the AAA battery you need to power it, which is built to last twelve hours of operational time before it will need to be replaced.
The torch emits 12 lumens (lm) of light to give you high visibility in the pointed range. The screw-on tail cap keeps the battery secure and contains an on and off switch that's easy to operate.
The robust frame is made from a sturdy 6463 aluminium alloy to protect it from damage. It has an Ingress Protection (IP) rating of IP6X, indicating it can resist contact with water and dust. You can attach the torch to a strap or pocket with the handy pen mount clip.
The torch emits 12 lumens (lm) of light to give you high visibility in the pointed range. The screw-on tail cap keeps the battery secure and contains an on and off switch that's easy to operate.
The robust frame is made from a sturdy 6463 aluminium alloy to protect it from damage. It has an Ingress Protection (IP) rating of IP6X, indicating it can resist contact with water and dust. You can attach the torch to a strap or pocket with the handy pen mount clip.
Features and Benefits
• Spot beam type
• Aluminium case material
• Black colour
• No hazardous area
• LED lamp type
• Length of 103 mm
• Luminosity of 12 lm
• One AAA battery included
• Not rechargeable
• Torch type
• Aluminium case material
• Black colour
• No hazardous area
• LED lamp type
• Length of 103 mm
• Luminosity of 12 lm
• One AAA battery included
• Not rechargeable
• Torch type
Specificaties
Kenmerk | Waarde |
---|---|
Rechargeable | No |
Lamp Type | LED |
Luminosity | 12 lm |
Case Material | Aluminium |
Batteries | AAA |
Hazardous Area | No |
Beam Type | Spot |
Length | 103 mm |
Colour | Black |