MHH Engineering Torque Tester, 26 to 130cNm, Hex 1/4; Square: 1/4in Drive, ±2 % Accuracy, 2cNm Increment - RS Calibrated
- RS-stocknr.:
- 125-2446
- Fabrikantnummer:
- 058120A71100
- Fabrikant:
- MHH Engineering
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-2446
- Fabrikantnummer:
- 058120A71100
- Fabrikant:
- MHH Engineering
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Torque Calibration Analyser
Mechanical torque calibration analyser for the testing of production torque screwdrivers and small torque wrenches.
3 models covering a range from 7 cN.m to 12 N.m
Robust design with angled dial for ease of use
Supplied with Manufacturers Calibration Certificate
Repeatable accuracy of ±2%
Slave pointer to track torque and limit pointers to mark preset limits
Spindle lock elimunates the need to remove the tool during torque adjustment
Robust design with angled dial for ease of use
Supplied with Manufacturers Calibration Certificate
Repeatable accuracy of ±2%
Slave pointer to track torque and limit pointers to mark preset limits
Spindle lock elimunates the need to remove the tool during torque adjustment
Supplied with
Certificate of Calibration
Specificaties
Kenmerk | Waarde |
---|---|
Digital | No |
Drive Size | Hex 1/4; Square: 1/4in |
Measuring Range | 26 to 130cNm |
Scale Graduations | 2cNm |
Accuracy | ±2 % |
Calibrated | RSCAL |