- RS-stocknr.:
- 175-9614
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 175-9614
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Piezo Push Button Switch [pulse] (TZ Series), 16mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
LED Colour | RGB |
Panel Cut Out Diameter | 16mm |
IP Rating | IP68 |