- RS-stocknr.:
- 727-1149
- Fabrikantnummer:
- MAC97A6,412
- Fabrikant:
- WeEn Semiconductors Co., Ltd
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 727-1149
- Fabrikantnummer:
- MAC97A6,412
- Fabrikant:
- WeEn Semiconductors Co., Ltd
Wetgeving en compliance
Productomschrijving
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Specificaties
Kenmerk | Waarde |
---|---|
Rated Average On-State Current | 0.6A |
Mounting Type | Through Hole |
Package Type | SPT |
Maximum Gate Trigger Current | 7mA |
Repetitive Peak Reverse Voltage | 400V |
Surge Current Rating | 8.8A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 2V |
Repetitive Peak Forward Blocking Voltage | 400V |
Maximum Holding Current | 10mA |
Dimensions | 4.8 x 4.2 x 5.2mm |
Length | 4.8mm |
Width | 4.2mm |
Height | 5.2mm |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.9V |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 0.1mA |
- RS-stocknr.:
- 727-1149
- Fabrikantnummer:
- MAC97A6,412
- Fabrikant:
- WeEn Semiconductors Co., Ltd