- RS-stocknr.:
- 161-6803
- Fabrikantnummer:
- 3309W-1-203
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-6803
- Fabrikantnummer:
- 3309W-1-203
- Fabrikant:
- Bourns
Wetgeving en compliance
Productomschrijving
Cermet 3309W Side Adjust
Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer
9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3309 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS-stocknr.:
- 161-6803
- Fabrikantnummer:
- 3309W-1-203
- Fabrikant:
- Bourns