- RS-stocknr.:
- 167-3445
- Fabrikantnummer:
- 3362W-1-502LF
- Fabrikant:
- Bourns
1250 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in eentube van 50)
€ 0,805
(excl. BTW)
€ 0,974
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
50 - 200 | € 0,805 | € 40,25 |
250 - 450 | € 0,741 | € 37,05 |
500 - 950 | € 0,668 | € 33,40 |
1000 - 1950 | € 0,596 | € 29,80 |
2000 + | € 0,523 | € 26,15 |
*prijsindicatie |
- RS-stocknr.:
- 167-3445
- Fabrikantnummer:
- 3362W-1-502LF
- Fabrikant:
- Bourns
Wetgeving en compliance
Productomschrijving
Cermet 1/4 in. Square 500mW Side Adjust 3362W Series
Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.6mm |
Shaft Diameter | 2.77 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 167-3445
- Fabrikantnummer:
- 3362W-1-502LF
- Fabrikant:
- Bourns