- RS-stocknr.:
- 167-5409
- Fabrikantnummer:
- 3309P-1-104
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-5409
- Fabrikantnummer:
- 3309P-1-104
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cermet 3309P Top Adjust
Bourns® 3309P Series 9 mm Round Trimpot® Trimming Potentiometer
9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-offs and retention feature
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3309 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 11.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS-stocknr.:
- 167-5409
- Fabrikantnummer:
- 3309P-1-104
- Fabrikant:
- Bourns