- RS-stocknr.:
- 168-0258
- Fabrikantnummer:
- 409VA104M
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 168-0258
- Fabrikantnummer:
- 409VA104M
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Cermet Type 409 Side Adjust
Cross-slot adjustment
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Vertical mounting system
Dust/Splash proof
PCB stand-offs and retention feature
High stability cermet construction
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 409 |
Termination Style | Pin |
Tolerance | ±20% |
Temperature Coefficient | ±250ppm/°C |
Length | 9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |