- RS-stocknr.:
- 785-9723
- Fabrikantnummer:
- 3296W-1-125LF
- Fabrikant:
- Bourns
485 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 1,95
(excl. BTW)
€ 2,36
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1,95 |
- RS-stocknr.:
- 785-9723
- Fabrikantnummer:
- 3296W-1-125LF
- Fabrikant:
- Bourns
Wetgeving en compliance
- Land van herkomst:
- CR
Productomschrijving
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
Industrial
Portable Devices
Power Management
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Resistance | 1.2MΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3296 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 2.19 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 785-9723
- Fabrikantnummer:
- 3296W-1-125LF
- Fabrikant:
- Bourns